Part Details for 105-05BFMM-SL7A10 by Amphenol Corporation
Overview of 105-05BFMM-SL7A10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105-05BFMM-SL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
105-05BFMM-SL7A10
|
Avnet Americas | Cable Assembly UL 2464 24AWG 10m 5 Position M10.5 Circular Sensor Receptacle - Trays (Alt: 105-05BFMM-SL7A10) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$10.4677 / $15.7461 | Buy Now |
DISTI #
523-10505BFMMSL7A10
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE SCREW 5P F CONN M PIN RoHS: Compliant | 4 |
|
$16.9700 / $22.9300 | Buy Now |
Part Details for 105-05BFMM-SL7A10
105-05BFMM-SL7A10 CAD Models
105-05BFMM-SL7A10 Part Data Attributes
|
105-05BFMM-SL7A10
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
105-05BFMM-SL7A10
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |