There are no models available for this part yet.
Overview of 105-04AFMM-SR7A05 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 105-04AFMM-SR7A05 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
105-04AFMM-SR7A05
|
Avnet Americas | Cable Assembly UL 2464 24AWG 5m 4 Position Right Angle M10.5 Circular Sensor Receptacle - Trays (Alt: 105-04AFMM-SR7A05) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$7.2506 | Buy Now | |
DISTI #
523-10504AFMMSR7A05
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE SCREW 4P F CONN M PIN RoHS: Compliant | 0 |
|
$13.4300 / $16.4100 | Order Now |