Part Details for 105-0444-000 by ITT Interconnect Solutions
Overview of 105-0444-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70444SEHEVAL1Z | Renesas Electronics Corporation | Rad Hard 40V Quad Op Amp Evaluation Board | |
ISL70444SEHX/SAMPLE | Renesas Electronics Corporation | 19MHz Radiation Hardened 40V Quad Rail-to-rail Input-output, Low-power Operational Amplifiers, DIE, / | |
R2A30444MBZ#YBA | Renesas Electronics Corporation | ICs for Camera |
Price & Stock for 105-0444-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-105-0444-000-ND
|
DigiKey | 105-0444-000 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$41.9700 / $45.3300 | Buy Now |
DISTI #
965-1050444000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 28A16P INSERT RoHS: Compliant | 0 |
|
$41.9700 / $44.4800 | Order Now |
DISTI #
ITT105-0444-000
|
Heilind Electronics | 1050444000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Circular MIL-DTL5015 Series RoHS: Compliant |
50 Partner Stock |
|
$42.4900 / $90.7500 | Buy Now |
DISTI #
61917201
|
Verical | Connector Circular MIL-DTL5015 Series Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$37.1300 / $40.1000 | Buy Now |
DISTI #
1050444000-ITT
|
TME | D-Sub | 50 |
|
Buy Now | |
DISTI #
105-0444-000
|
IBS Electronics | D-Sub Standard Connectors Mse/R 28A16P Insert Min Qty: 2 Package Multiple: 1 | 0 |
|
$38.4960 | Buy Now |
DISTI #
ITT105-0444-000
|
Interstate Connecting Components | 1050444000 | 0 |
|
Buy Now | |
|
Master Electronics | Connector Circular MIL-DTL5015 Series RoHS: Compliant |
50 Partner Stock |
|
$42.4900 / $90.7500 | Buy Now |