-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J305-ND
|
DigiKey | CONN TIP PLUG SOLDERLESS BLUE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
151 In Stock |
|
$0.9361 / $1.8100 | Buy Now |
DISTI #
530-105-0310-1
|
Mouser Electronics | Test Plugs & Test Jacks TIP PLUG BLUE SOLDERLESS RoHS: Compliant | 231 |
|
$1.0000 / $1.8100 | Buy Now |
DISTI #
70406080
|
RS | Blue Tip Plug, Wire Mount for .080" (2.0mm), Insulated Solderless | Johnson-Cinch Connectivity Solutions 105-0310-001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $2.4500 | RFQ |
DISTI #
EFJ105-0310-001
|
Interstate Connecting Components | ELECT. CIRCUIT HARDWARE | 0 |
|
$1.2188 / $1.4516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105-0310-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
105-0310-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | INTERCONNECTION DEVICE |