Part Details for 105-0302-001 by Bel Fuse
Overview of 105-0302-001 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0302CS-10NXJBU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | |
0302CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT | |
0302CS-16NXJBU | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT |
Price & Stock for 105-0302-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8586
|
Newark | Red Tip Plug Insulated Type Rohs Compliant: Yes |Bel 105-0302-001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.0800 / $1.1600 | Buy Now |
DISTI #
105-0302-001
|
Avnet Americas | Conn Tip Plug PL 1 POS ST Cable Mount 1 Port - Bag (Alt: 105-0302-001) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bag | 500 |
|
$1.0980 | Buy Now |
DISTI #
39F1514
|
Avnet Americas | Conn Tip Plug PL 1 POS ST Cable Mount 1 Port - Bulk (Alt: 39F1514) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 608 Partner Stock |
|
$1.0800 / $1.3000 | Buy Now |