Part Details for 105-0301-001 by Bel Fuse
Overview of 105-0301-001 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS5030-106MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 105-0301-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F1513
|
Avnet Americas | Conn Tip Plug PL 1 POS ST Cable Mount 1 Port - Bulk (Alt: 39F1513) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 242 Partner Stock |
|
$1.2000 / $1.6900 | Buy Now |
DISTI #
105-0301-001
|
Avnet Americas | Conn Tip Plug PL 1 POS ST Cable Mount 1 Port - Bag (Alt: 105-0301-001) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$1.0980 | Buy Now |