Part Details for 105-0253-001 by Johnson Components
Results Overview of 105-0253-001 by Johnson Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
105-0253-001 Information
105-0253-001 by Johnson Components is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010253AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
9DBL0253ANLGI | Renesas Electronics Corporation | 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator | |
9DBL0253ANLGI8 | Renesas Electronics Corporation | 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator |
Price & Stock for 105-0253-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black Tip Jack, Panel Mount For Diameter .080 Plug RoHS: Compliant |
1300 In Stock |
|
$1.0800 / $1.2000 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 5 |
|
$2.0700 / $2.2500 | Buy Now |
DISTI #
105-0253-001
|
PEI Genesis | Black Tip Jack, Panel Mount Fo Min Qty: 1 | 400 |
|
$1.3500 / $1.5100 | Buy Now |
|
Master Electronics | Black Tip Jack, Panel Mount For Diameter .080 Plug RoHS: Compliant |
1300 In Stock |
|
$1.0800 / $1.2000 | Buy Now |
Part Details for 105-0253-001
105-0253-001 CAD Models
105-0253-001 Part Data Attributes
|
105-0253-001
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
105-0253-001
Johnson Components
Interconnection Device
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NYLON, SILVER PLATED | |
Connector Type | INTERCONNECTION DEVICE |