Part Details for 105-0208-200 by Cinch Connectivity Solutions
Overview of 105-0208-200 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4020-821MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4020-821 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
MSS4020-823MLD | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 105-0208-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F1733
|
Newark | Connector, Connector Type:-, For Use With:-, Breakdown Voltage:-, Current Rating:-, Wire Size Awg Max:-, Insulator Colour:-, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 105-0208-200 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 | Buy Now |
DISTI #
105-0208-200-ND
|
DigiKey | CONN TIP JACK BROWN Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0000 | Buy Now |
DISTI #
530-105-0208-200
|
Mouser Electronics | Test Plugs & Test Jacks Brown TIP JACK, .080 PIN RoHS: Compliant | 0 |
|
$5.2500 | Order Now |
DISTI #
74421428
|
RS | CABLE ASSY, METRIC, STR SMP FEMALE TO STR SMA MALE, .086inch SEMI-RIGID | Johnson-Cinch Connectivity Solutions 105-0208-200 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3000 | RFQ |
DISTI #
EFJ105-0208-200
|
Interstate Connecting Components | 0 |
|
$6.1539 | Buy Now |