Part Details for 105-0017 by SPC Multicomp
Overview of 105-0017 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910017CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
SiT5356A-FQC0017 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT8924B-73-0017 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for 105-0017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P0302
|
Newark | Esd Document Wallet, A3, White, Pk100, Paper Size:A3, Colour:White, Product Range:Antistatic Wallet Rohs Compliant: Yes |Multicomp Pro 105-0017 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 2 |
|
$76.4800 / $91.7800 | Buy Now |