Part Details for 104TL1-12 by Honeywell Sensing and Control
Overview of 104TL1-12 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 104TL1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1570
|
Newark | Sealed Oi Switch |Honeywell 104TL1-12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.6200 | Buy Now |
DISTI #
2266-104TL1-12-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$483.3700 / $544.7300 | Buy Now |
DISTI #
104TL1-12-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$276.1375 | Buy Now |
DISTI #
785-104TL1-12
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH RoHS: Compliant | 0 |
|
$276.1400 | Order Now |
DISTI #
70668718
|
RS | SWITCH TOGGLE 4PDT 15A 125V | Honeywell 104TL1-12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$331.3700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Integrated Wire Termination (IWTS) 14-16 Gage, Standard Lever, Military Part Number MS27724-1 RoHS: Compliant |
14 In Stock |
|
$287.6400 / $315.4600 | Buy Now |
DISTI #
56648191
|
Verical | Switch Toggle ON ON ON DP3T Round Lever IWTS 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 12 |
|
$378.3000 / $409.5000 | Buy Now |
DISTI #
65273108
|
Verical | Switch Toggle ON ON ON DP3T Round Lever IWTS 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$480.3100 / $510.8000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Integrated Wire Termination (IWTS) 14-16 Gage, Standard Lever, Military Part Number MS27724-1 RoHS: Compliant |
14 In Stock |
|
$287.6400 / $315.4600 | Buy Now |
Part Details for 104TL1-12
104TL1-12 CAD Models
104TL1-12 Part Data Attributes
|
104TL1-12
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
104TL1-12
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 37.34 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |