Part Details for 104SMH063M by Illinois Capacitor Inc
Overview of 104SMH063M by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 104SMH063M
104SMH063M CAD Models
104SMH063M Part Data Attributes:
|
104SMH063M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
104SMH063M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1989440 mΩ | |
Leakage Current | 0.000063 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 0.7 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | GULL WING |