Part Details for 104RLS050M by Illinois Capacitor Inc
Overview of 104RLS050M by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 104RLS050M
104RLS050M CAD Models
104RLS050M Part Data Attributes
|
104RLS050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
104RLS050M
Illinois Capacitor Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1657860 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0004 mA | |
Length | 11 mm | |
Manufacturer Series | 104RLS050M | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6 mA | |
Series | RLS | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 104RLS050M
This table gives cross-reference parts and alternative options found for 104RLS050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104RLS050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFG1H0R1MDM1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Nichicon Corporation | 104RLS050M vs UFG1H0R1MDM1FV |
1R10LFM0511WPN285C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 104RLS050M vs 1R10LFM0511WPN285C |
8R10LFM0511LLN5810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 104RLS050M vs 8R10LFM0511LLN5810 |
2R10LFM0511WPN08EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 104RLS050M vs 2R10LFM0511WPN08EB |
8R10LFM0511WPN081D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 104RLS050M vs 8R10LFM0511WPN081D |
8R10LFM0511LLN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 104RLS050M vs 8R10LFM0511LLN4F |
1R10LFM0511LLN981M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 104RLS050M vs 1R10LFM0511LLN981M |
8R10LFM0511LLN1850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 104RLS050M vs 8R10LFM0511LLN1850 |
1R10LFM0511WPN18FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 104RLS050M vs 1R10LFM0511WPN18FC |
REA0R1M1HBC-0511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Lelon Electronics Corp | 104RLS050M vs REA0R1M1HBC-0511P |