Part Details for 104R by Hammond Manufacturing
Overview of 104R by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-G10-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 20 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
75869-104RLF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Vertical, Double Row, 20 Positions, 2.54mm (0.100in) Pitch | |
64991-S10-4R | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 20 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. |
Price & Stock for 104R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5852
|
Newark | Audio Transformer Rohs Compliant: No |Hammond 104R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$24.6400 / $32.4600 | Buy Now |
DISTI #
3937-104R-ND
|
DigiKey | AUDIO XFMR 500CT / 8 TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$42.6547 / $48.7500 | Buy Now |
DISTI #
HM2355-ND
|
DigiKey | AUDIO XFMR 500CT / 8 TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$24.7045 / $31.9000 | Buy Now |
DISTI #
546-104R
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, potted, primary 500 CTohms , secondary 8 ohms RoHS: Compliant | 72 |
|
$24.7000 / $30.8300 | Buy Now |
DISTI #
70305646
|
RS | Transformer Audio 500 (C.T.)Ohm Primary 8Ohm Secondary | Hammond Manufacturing 104R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3500 / $32.2200 | RFQ |
|
Onlinecomponents.com | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant |
30 In Stock 59 Factory Stock |
|
$24.3400 / $31.6800 | Buy Now |
DISTI #
77685045
|
Verical | Audio Transformer 200V 27Ohm Prim. DCR 0.9Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 29 |
|
$32.9810 / $41.1840 | Buy Now |
|
Powell Electronics | AUDIO TX OUTPUT POTTED Min Qty: 1 | 39 |
|
$24.7000 / $28.8800 | Buy Now |
|
Master Electronics | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant |
30 In Stock 59 Factory Stock |
|
$24.3400 / $31.6800 | Buy Now |
Part Details for 104R
104R CAD Models
104R Part Data Attributes
|
104R
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
104R
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | GENERAL PURPOSE | |
Mounting Feature | PCB MOUNT | |
Primary Impedance | 500 OHMS CT | |
Secondary Impedance | 8 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER |