Part Details for 104MSR400K by Cornell Dubilier Electronics Inc
Overview of 104MSR400K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for 104MSR400K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1012-ND
|
DigiKey | CAP FILM 0.1UF 10% 400VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
12715 In Stock |
|
$0.1739 / $0.7200 | Buy Now |
DISTI #
2266-104MSR400K-ND
|
DigiKey | CAP FILM 0.1UF 10% 400VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2169 In Stock |
|
$0.2600 / $0.3300 | Buy Now |
DISTI #
598-104MSR400K
|
Mouser Electronics | Film Capacitors 0.1uF 400V 10% RoHS: Compliant | 5254 |
|
$0.1690 / $0.5300 | Buy Now |
DISTI #
26640739
|
Verical | Cap Film 0.1uF 400V PET 10%( 18.5 X 7 X 12mm) Radial 15mm 125°C RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.1836 / $0.2050 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | FILM CAPACITOR, POLYESTER, 400V, 10% +TOL, 10% -TOL, 400PPM/CEL TC, 0.1UF, THROUGH HOLE MOUNT, 7328 | 800 |
|
$0.2146 / $0.5365 | Buy Now |
DISTI #
104MSR400K
|
TTI | Film Capacitors 0.1uF 400V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 18000 In Stock |
|
$0.1380 / $0.1520 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 2 Days | 14400 |
|
RFQ |
Part Details for 104MSR400K
104MSR400K CAD Models
104MSR400K Part Data Attributes
|
104MSR400K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
104MSR400K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 7328, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |