Part Details for 104MPR630K by Illinois Capacitor Inc
Overview of 104MPR630K by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104MPR630K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4080
|
Newark | Film Capacitor, 0.1Uf 630Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 104MPR630K RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$0.5630 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.1uF ±10% - 630WVDC - +105°C RoHS: Compliant |
1800 Partner Stock 800 Factory Stock |
|
$0.3087 / $0.4131 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 630V, 10% +TOL, 10% -TOL, 0.1UF, THROUGH HOLE MOUNT | 15 |
|
$0.6300 / $0.7560 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 0.1uF ±10% - 630WVDC - +105°C RoHS: Compliant |
1800 Partner Stock 800 Factory Stock |
|
$0.3087 / $0.4131 | Buy Now |
Part Details for 104MPR630K
104MPR630K CAD Models
104MPR630K Part Data Attributes
|
104MPR630K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
104MPR630K
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Cut/Formed Leads | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |