Part Details for 104MACQRL150 by Cornell Dubilier Electronics Inc
Overview of 104MACQRL150 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 104MACQRL150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6758
|
Newark | Arc Suppression/Snubber Network, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Resistance:150Ohm, Resistance Tolerance:± 10%, Resistor Power Rating:500Mw, Voltage(Ac):125V, Voltage(Dc):200V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 104MACQRL150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6390 |
|
$12.8300 / $14.9400 | Buy Now |
DISTI #
338-2583-ND
|
DigiKey | FILTER RC 150 OHM/0.1UF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1329 In Stock |
|
$6.1813 / $10.9100 | Buy Now |
DISTI #
539-104MACQRL150
|
Mouser Electronics | Film Capacitors 0.1uF 125V 150 Ohm Quencharc RoHS: Compliant | 216 |
|
$11.3800 / $11.5800 | Buy Now |
DISTI #
V79:2366_27657868
|
Arrow Electronics | Cap RC Network 0.1uF 1600V 20% 150 Ohm 10% 1/2W 1R/1C 85°C Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 410 |
|
$7.5410 | Buy Now |
|
Onlinecomponents.com | Cap RC Network 0.1uF 1600V 20% 150 Ohm 10% 1R/1C 85°C RoHS: Compliant |
1911 In Stock 104 Factory Stock |
|
$10.5800 / $14.0100 | Buy Now |
DISTI #
63512681
|
Verical | Cap RC Network 0.1uF 1600V 20% 150 Ohm 10% 1/2W 1R/1C 85°C Min Qty: 5 Package Multiple: 5 Date Code: 2238 | Americas - 1910 |
|
$13.1704 / $18.0541 | Buy Now |
DISTI #
67588939
|
Verical | Cap RC Network 0.1uF 1600V 20% 150 Ohm 10% 1/2W 1R/1C 85°C Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 410 |
|
$7.5410 | Buy Now |
DISTI #
25633491
|
Verical | Cap RC Network 0.1uF 1600V 20% 150 Ohm 10% 1/2W 1R/1C 85°C Min Qty: 104 Package Multiple: 104 | Americas - 104 |
|
$11.3714 | Buy Now |
DISTI #
104MACQRL150
|
TTI | Film Capacitors 0.1uF 125V 150 Ohm Quencharc RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 291 In Stock |
|
$10.1500 / $11.4300 | Buy Now |
DISTI #
1133935
|
element14 Asia-Pacific | ARC SUPPRESSION / SNUBBER NETWORK RoHS: Compliant Min Qty: 1 Container: Each | 6390 |
|
$12.0346 / $14.1870 | Buy Now |
Part Details for 104MACQRL150
104MACQRL150 CAD Models
104MACQRL150 Part Data Attributes:
|
104MACQRL150
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
104MACQRL150
Cornell Dubilier Electronics Inc
RC Network
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RATED AC VOLTAGE(V): 125; STANDARD: CSA; UL | |
Capacitance | 0.1 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 150 Ω | |
JESD-609 Code | e3 | |
Length | 27.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 10% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 16.7 mm | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | TIN | |
Terminal Pitch | 20.8 mm | |
Terminal Shape | WIRE |