There are no models available for this part yet.
Overview of 104M06QC150 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 104M06QC150 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16F3703
|
Newark | Arc Suppression/Snubber Network, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Resistance:150Ohm, Resistance Tolerance:± 10%, Resistor Power Rating:500Mw, Voltage(Ac):250V, Voltage(Dc):600V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 104M06QC150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 333 |
|
$15.0500 | Buy Now | |
DISTI #
338-2582-ND
|
DigiKey | FILTER RC 150 OHM/0.1UF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1234 In Stock |
|
$12.4949 / $23.1500 | Buy Now | |
DISTI #
539-104M06QC150
|
Mouser Electronics | Film Capacitors 0.1uF 250V 150 Ohm Quencharc RoHS: Compliant | 650 |
|
$15.8000 / $19.7600 | Buy Now | |
DISTI #
V79:2366_27657866
|
Arrow Electronics | Cap RC Network 0.1uF 600V 20% 150 Ohm 10% 1/2W 1R/1C 85°C RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2116 | Americas - 35 |
|
$6.4970 / $6.9680 | Buy Now | |
DISTI #
V36:1790_14689744
|
Arrow Electronics | Cap RC Network 0.1uF 600V 20% 150 Ohm 10% 1/2W 1R/1C 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2116 | Americas - 1 |
|
$11.6600 | Buy Now | |
DISTI #
70186537
|
RS | Capacitor, Polyester Film, 0.1 uF, 600 VDC/250 VAC, +/- 20%, Radial Leaded, 85 C | Cornell-Dubilier 104M06QC150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 65 |
|
$15.0200 / $17.6800 | Buy Now | |
Onlinecomponents.com | Cap RC Network 0.1uF 600V 20% 150 Ohm 10% 1R/1C 85°C RoHS: Compliant |
2133 In Stock 67 Factory Stock |
|
$11.4700 / $14.9800 | Buy Now | ||
DISTI #
64133097
|
Verical | Cap RC Network 0.1uF 600V 20% 150 Ohm 10% 1/2W 1R/1C 85°C RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2144 | Americas - 1485 |
|
$15.3790 / $19.4740 | Buy Now | |
DISTI #
26623504
|
Verical | Cap RC Network 0.1uF 600V 20% 150 Ohm 10% 1/2W 1R/1C 85°C RoHS: Compliant Min Qty: 67 Package Multiple: 67 | Americas - 67 |
|
$11.6600 | Buy Now | |
DISTI #
77829541
|
Verical | Cap RC Network 0.1uF 600V 20% 150 Ohm 10% 1/2W 1R/1C 85°C RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2116 | Americas - 35 |
|
$6.4970 / $6.9680 | Buy Now |
CAD Models for 104M06QC150 by Cornell Dubilier Electronics Inc
Part Data Attributes for 104M06QC150 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Additional Feature
|
RATED AC VOLTAGE(V): 250
|
Capacitance
|
0.1 µF
|
Capacitance Negative Tolerance
|
20%
|
Capacitance Positive Tolerance
|
20%
|
First Element Resistance
|
150 Ω
|
JESD-609 Code
|
e3
|
Length
|
27.4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Capacitor Elements
|
1
|
Number of Functions
|
1
|
Number of RC Elements
|
1
|
Number of Resistor Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated (DC) Voltage (URdc)
|
600 V
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance Tolerance
|
10%
|
Resistor/Capacitor Network Type
|
RC NETWORK
|
Seated Height-Max
|
16.7 mm
|
Surface Mount
|
NO
|
Technology
|
CARBON COMPOSITION
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
20.8 mm
|
Terminal Shape
|
WIRE
|
Working Voltage
|
600 V
|
Related Parts for 104M06QC150
-
104M06QC330Resistor/Capacitor Networks
-
08055C103KAT2AFixed Capacitors
-
3-1775333-0Headers and Edge Type Connectors
-
52931-3Terminals and Terminal Blocks
-
MBR10100GRectifier Diodes
-
STW40N95K5Power Field-Effect Transistors
-
10M04DAF256C8GField Programmable Gate Arrays
-
10VR1Mains Filters
-
MIC5842BVPeripheral Drivers