Part Details for 104M06QC100 by Cornell Dubilier Electronics Inc
Overview of 104M06QC100 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104M06QC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6759
|
Newark | Arc Suppression/Snubber Network, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Resistance:100Ohm, Resistance Tolerance:± 10%, Resistor Power Rating:500Mw, Voltage(Ac):250V, Voltage(Dc):600V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 104M06QC100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1688 |
|
$11.5000 / $14.4900 | Buy Now |
DISTI #
338-2581-ND
|
DigiKey | FILTER RC 100 OHM/0.1UF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1137 In Stock |
|
$8.8375 / $14.1400 | Buy Now |
DISTI #
539-104M06QC100
|
Mouser Electronics | Film Capacitors 0.1uF 600V 100 ohm Quencharc RoHS: Compliant | 2659 |
|
$10.0000 / $12.8200 | Buy Now |
|
Onlinecomponents.com | RC EMI Filter - Radial - 1st Order - Low Pass - 1 Channel - R = 100Ohms - C = 0.1µF - 600V - Through Hole. RoHS: Compliant |
4615 In Stock |
|
$9.3100 / $12.3200 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 104M06QC100 | 759 |
|
$2.6100 / $5.2200 | Buy Now |
|
Quest Components | 104M06QC100 | 7 |
|
$8.4700 / $11.5500 | Buy Now |
DISTI #
104M06QC100
|
TTI | Film Capacitors 0.1uF 600V 100 ohm Quencharc RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 500 In Stock |
|
$9.2900 / $9.8700 | Buy Now |
|
Master Electronics | RC EMI Filter - Radial - 1st Order - Low Pass - 1 Channel - R = 100Ohms - C = 0.1µF - 600V - Through Hole. RoHS: Compliant |
4615 In Stock |
|
$9.3100 / $12.3200 | Buy Now |