Part Details for 104KT1608T-1P by SEMITEC Corporation
Overview of 104KT1608T-1P by SEMITEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Price & Stock for 104KT1608T-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-104KT1608T-1P
|
Mouser Electronics | NTC Thermistors 100kohm 1% 0603 RoHS: Compliant | 112 |
|
$0.0680 / $0.2000 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
DISTI #
C1S328400006236
|
Chip1Stop | NTC thermistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.0834 | Buy Now |
Part Details for 104KT1608T-1P
104KT1608T-1P CAD Models
104KT1608T-1P Part Data Attributes
|
104KT1608T-1P
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
104KT1608T-1P
SEMITEC Corporation
NTC Thermistor, 100000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Semitec | |
Additional Feature | GLASS ENCAPSULATED | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0045 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4390 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |