Part Details for 104CDMCDDS-1R0MC by Sumida Corporation
Overview of 104CDMCDDS-1R0MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 104CDMCDDS-1R0MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-104CDMCDDS-1R0MCCT-ND
|
DigiKey | FIXED IND 1UH 24A 3.36 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2354 In Stock |
|
$0.6037 / $1.4000 | Buy Now |
DISTI #
104CDMCDDS-1R0MC
|
Avnet Americas | Inductor Power 1uH 20% 24A T/R - Tape and Reel (Alt: 104CDMCDDS-1R0MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5434 / $0.5874 | Buy Now |
DISTI #
851-104CDMCDDS-1R0MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.6030 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5870 | Buy Now |
Part Details for 104CDMCDDS-1R0MC
104CDMCDDS-1R0MC CAD Models
104CDMCDDS-1R0MC Part Data Attributes
|
104CDMCDDS-1R0MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
104CDMCDDS-1R0MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4539 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4539 | |
Construction | Rectangular | |
DC Resistance | 0.00336 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 24 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |