Part Details for 104MPR400K by Cornell Dubilier Electronics Inc
Overview of 104MPR400K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104MPR400K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M8290
|
Newark | Capacitor Polypropylene Pp Film 0.1Uf, 400V, 10%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):220V, Voltage(Dc):400V, Qualification:-Rohs Compliant: Yes |Cornell Dubilier 104MPR400K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 558 |
|
$0.2320 | Buy Now |
DISTI #
1572-1009-ND
|
DigiKey | CAP FILM 0.1UF 10% 400VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1637 In Stock |
|
$0.2700 / $0.6600 | Buy Now |
DISTI #
598-104MPR400K
|
Mouser Electronics | Film Capacitors 0.1uF 400V 10% RoHS: Compliant | 2231 |
|
$0.2890 / $0.8400 | Buy Now |
DISTI #
71098184
|
RS | General Purpose Film Capacitor, Polypropylene , .1pF, 450V, 20% | Cornell-Dubilier 104MPR400K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 600 |
|
$0.5400 | Buy Now |
DISTI #
36289332
|
Verical | Metalized polyester film capacitors RoHS: Compliant Min Qty: 216 Package Multiple: 1 | Americas - 558 |
|
$0.3505 / $0.3788 | Buy Now |
DISTI #
104MPR400K
|
TTI | Film Capacitors 0.1uF 400V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 9400 In Stock |
|
$0.2890 / $0.3560 | Buy Now |
Part Details for 104MPR400K
104MPR400K CAD Models
104MPR400K Part Data Attributes:
|
104MPR400K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
104MPR400K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |