Part Details for 10491100 by Lapp Group
Overview of 10491100 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 10491100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70124285
|
RS | Rectangular Connector Plug Insert, 14 Pos, Screw, 16-20AWG, 7.5A, EPIC Series | Lapp Group 10491100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 45 |
|
$17.0200 / $19.8000 | Buy Now |
DISTI #
10491100
|
TME | Connector: HDC, female, EPIC STA, PIN: 14, size H-A 10, 7.5A, 60V Min Qty: 1 | 1 |
|
$8.6400 / $11.1100 | Buy Now |
Part Details for 10491100
10491100 CAD Models
10491100 Part Data Attributes
|
10491100
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
10491100
Lapp Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |