There are no models available for this part yet.
Overview of 1048870000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1048870000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T4709
|
Newark | Sl 7.62Hp/02/180G 3.2Sn Or Bx |Weidmuller 1048870000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7730 / $1.0300 | Buy Now | |
DISTI #
1048870000-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 7.62MM Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6801 | Buy Now | |
DISTI #
1048870000
|
Avnet Americas | Conn Shrouded Header M 2 POS 7.62mm Solder ST Thru-Hole Box (Alt: 1048870000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | ||
DISTI #
470-1048870000
|
Mouser Electronics | Fixed Terminal Blocks SL 7.62HP/02/180G 3.2SN OR BX RoHS: Compliant | 0 |
|
$0.5990 / $1.5700 | Order Now | |
Onlinecomponents.com | PCB plug-in connector, male header, closed side RoHS: Compliant | 0 |
|
$0.5390 / $0.8100 | Buy Now | ||
DISTI #
1048870000
|
Avnet Abacus | Conn Shrouded Header M 2 POS 7.62mm Solder ST Thru-Hole Box (Alt: 1048870000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |