Part Details for 1048530000 by Weidmüller Interface GmbH & Co. KG
Overview of 1048530000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1048530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4686
|
Newark | Sv 7.62Hp/04/180Mf3 3.5Sn Bk Bx |Weidmuller 1048530000 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $6.4300 | Buy Now |
DISTI #
1048530000-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 7.62MM Min Qty: 48 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5146 | Buy Now |
DISTI #
1048530000
|
Avnet Americas | Connector Power Male Header 4 Position 7.62mm Straight Solder Through Hole Black Box (Alt: 1048530000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1048530000
|
Mouser Electronics | Fixed Terminal Blocks SV 7.62HP/04/180MF3 3.5SN BK BX RoHS: Compliant | 0 |
|
$3.9700 / $6.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1700 / $3.8900 | Buy Now |