Part Details for 1048 by Adafruit Industries
Overview of 1048 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
10484S5CB | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for 1048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC5000
|
Newark | Adafruit 1.2 8X8 Led Matrix Backpack |Adafruit 1048 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 | Buy Now |
DISTI #
1528-2664-ND
|
DigiKey | 1.2" 8X8 LED MATRIX BACKPACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$6.0000 | Buy Now |
DISTI #
485-1048
|
Mouser Electronics | Adafruit Accessories Adafruit 1.2 8x8 LED Matrix Backpack RoHS: Compliant | 10 |
|
$6.0000 | Buy Now |
DISTI #
72493898
|
RS | Adafruit 1.2 8x8 LED Matrix Backpack | Adafruit Industries 1048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0000 | RFQ |