Part Details for 104721-3 by TE's AMP
Overview of 104721-3 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 104721-3
104721-3 CAD Models
104721-3 Part Data Attributes
|
104721-3
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
104721-3
TE's AMP
3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 104721-3
This table gives cross-reference parts and alternative options found for 104721-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104721-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146129-2 | 04 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 104721-3 vs 5-146129-2 |
5-1375583-3 | (5-1375583-3) 04 MTE VERTICAL SMT HDR 30 AU | TE Connectivity | 104721-3 vs 5-1375583-3 |
5-146282-4 | 04 MODII HDR SRST B/A .100CL | TE Connectivity | 104721-3 vs 5-146282-4 |
1-104450-0 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 104721-3 vs 1-104450-0 |
4-2232501-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 104721-3 vs 4-2232501-1 |
1-1939761-4 | (1-1939761-4) HDR ASSY (H-TYPE) 4POS X-KEY TIN | TE Connectivity | 104721-3 vs 1-1939761-4 |
5-146284-4 | 04 MODII HDR SRST B/A .100CL | TE Connectivity | 104721-3 vs 5-146284-4 |
4-1971798-5 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 104721-3 vs 4-1971798-5 |
2-103669-6 | (2-103669-6) 04 MTE HDR SRST LATCH W/HLDWN | TE Connectivity | 104721-3 vs 2-103669-6 |
4-1971798-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 104721-3 vs 4-1971798-4 |