Part Details for 10471 by Libelium Comunicaciones Distribuidas SL
Overview of 10471 by Libelium Comunicaciones Distribuidas SL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5010-471MLC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5010-471MRB | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 10471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17640106
|
Arrow Electronics | 10471 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$28.6000 | Buy Now |
DISTI #
25949120
|
Verical | 10471 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$28.6000 | Buy Now |