Part Details for 104661-2 by TE Connectivity
Overview of 104661-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 104661-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X0394
|
Newark | 08 Modiv Hsg W/Str Rlf Dr .100 |Te Connectivity 104661-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 | Buy Now |
DISTI #
104661-2-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 2000 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8720 | Buy Now |
DISTI #
104661-2
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 104661-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
$5.1129 / $5.7726 | Buy Now |
DISTI #
571-104661-2
|
Mouser Electronics | Headers & Wire Housings 08 MODIV HSG W/STR RLF DR .100 RoHS: Compliant | 0 |
|
$5.5900 | Order Now |
DISTI #
72049453
|
RS | Connector, AMPMODU, 08 Modiv Hsg W/Str Rlf Dr .100 | TE Connectivity 104661-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0600 / $6.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.8600 | Buy Now |
DISTI #
AMP104661-2
|
Heilind Electronics | 08 MODIV HSG W/STR RLF DR .100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 08 MODIV HSG W/STR RLF DR .100 RoHS: Compliant | 0 |
|
$5.2800 / $14.8400 | Buy Now |
DISTI #
AMP104661-2
|
Interstate Connecting Components | 08 MODIV HSG W/STR RLF DR .100 | 0 |
|
Buy Now | |
DISTI #
104661-2
|
Avnet Abacus | Conn Housing RCP 8 POS 2.54mm ST Cable Mount Bag (Alt: 104661-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 104661-2
104661-2 CAD Models
104661-2 Part Data Attributes:
|
104661-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104661-2
TE Connectivity
Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 1.15 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |