-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 50/50 HDR DRST SFMNT .250
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F1545
|
Newark | Stacking Conn, Header, 40Pos, 1.27Mm, Approval Bodies:Csa/Ul, Body Material:Glass-Filled Thermoplastic, Color:Black, Connector Type:Stacking, Connector Type:Stacking, Features:Holddown, Height:0.250", Housing Style:Vertical Rohs Compliant: No |Amp Te Connectivity 104655-5 RoHS: Not Compliant Min Qty: 1782 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 / $6.9700 | Buy Now |
DISTI #
A114713-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 1782 Lead time: 44 Weeks Container: Tube |
49 In Stock |
|
$6.2687 | Buy Now |
DISTI #
104655-5
|
Avnet Americas | Shrouded Connector Header 40 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: 104655-5) RoHS: Not Compliant Min Qty: 1782 Package Multiple: 1782 Lead time: 42 Weeks, 0 Days Container: Tube | 0 |
|
$5.5767 | Buy Now |
DISTI #
571-1046555
|
Mouser Electronics | Headers & Wire Housings 40P 2 ROW HEADER RoHS: Not Compliant | 0 |
|
$8.4700 | Order Now |
DISTI #
71705169
|
RS | TE, IND Devices, Circular Connectors, 40 50/50 HDR DRST SFMNT .250 | TE Connectivity 104655-5 RoHS: Not Compliant Min Qty: 1782 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2800 / $8.9700 | RFQ |
DISTI #
AMP104655-5
|
Heilind Electronics | 40 50/50 HDR DRST SFMNT .250 | Americas - 0 in Stock |
|
$7.3750 | Buy Now |
|
Onlinecomponents.com | 40 50/50 HDR DRST SFMNT .250 | Alternative Product Available |
|
$6.4200 / $18.0300 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | 73 |
|
$7.1262 / $11.5560 | Buy Now | |
|
Quest Components | 3 |
|
$8.4744 / $11.5560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104655-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104655-5
TE Connectivity
40 50/50 HDR DRST SFMNT .250
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.225 inch | |
Body Depth | 0.226 inch | |
Body Length | 1.122 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 104655-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104655-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104655-5 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 104655-5 vs 5-104655-5 |