-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4222
|
Newark | Test Point, Pcb, Through Hole, Product Range:-, Connector Colour:-, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1.6Mm, Contact Material:Brass, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Keystone 1046 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 | Buy Now |
DISTI #
36-1046-ND
|
DigiKey | PC TEST POINT LOOP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3972 In Stock |
|
$0.1201 / $0.3000 | Buy Now |
DISTI #
534-1046
|
Mouser Electronics | Test Plugs & Test Jacks PCB TEST POINT RoHS: Compliant | 4782 |
|
$0.1200 / $0.2800 | Buy Now |
DISTI #
70833981
|
RS | Test Point, PC Loop, THM, Height .505, Brass/Tin | Keystone Electronics 1046 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1960 / $0.2800 | RFQ |
|
Future Electronics | Through Hole Brass Tin Plate PC Loop .320 inch Long Test Point RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1350 / $0.1580 | Buy Now |
DISTI #
KEY1046
|
Heilind Electronics | PCB TEST POINT | Americas - 2811 in Stock3750 On Order |
|
$0.1251 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
DISTI #
KEYS1046
|
TME | Tip: solder lug, THT, brass, tinned Min Qty: 5 | 287 |
|
$0.1730 / $0.2470 | Buy Now |
DISTI #
KEY1046
|
Interstate Connecting Components | PCB TEST POINT | 8431125 On Order |
|
$0.1251 | Buy Now |
DISTI #
000000000000357289
|
Sager | Test Plugs & Test Jacks PCB TEST POINT Min Qty: 1000 | 0 |
|
$0.1150 / $0.1251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1046
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1046
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | BRASS, TIN PLATED | |
Connector Type | INTERCONNECTION DEVICE |