-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 SYS50 SURFMNT HDR DRST SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F1538
|
Newark | Wire-Board Conn, Header, 50Pos, 0.05In, Approval Bodies:Csa/Ul, Body Material:Glass-Filled Thermoplastic, Color:Black, Connector Type:Wire-To-Board, Features:Holddown, Housing Style:Vertical, Leaded Process Compatible:No Rohs Compliant: No |Amp Te Connectivity 104549-7 Min Qty: 468 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9800 / $16.7100 | Buy Now |
DISTI #
A3256-ND
|
DigiKey | CONN HEADER SMD 50POS 1.27MM Min Qty: 468 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.3837 | Buy Now |
DISTI #
104549-7
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 104549-7) RoHS: Not Compliant Min Qty: 468 Package Multiple: 468 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$14.3920 / $17.3192 | Buy Now |
DISTI #
571-1045497
|
Mouser Electronics | Board to Board & Mezzanine Connectors SYS50 SMT HDR 50P RoHS: Not Compliant | 0 |
|
$16.3800 / $21.2500 | Order Now |
DISTI #
71705122
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 50 SYS50 SURFMNT HDR DRST SHRD | TE Connectivity 104549-7 RoHS: Not Compliant Min Qty: 468 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8700 / $21.0900 | RFQ |
DISTI #
AMP104549-7
|
Heilind Electronics | 50 SYS50 SURFMNT HDR DRST SHRD | Americas - 0 in Stock |
|
$17.9362 | Buy Now |
|
Onlinecomponents.com | 50 SYS50 SURFMNT HDR DRST SHRD | Alternative Product Available |
|
$15.6200 / $43.9100 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 328 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104549-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104549-7
TE Connectivity
50 SYS50 SURFMNT HDR DRST SHRD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED, AMPMODU | |
Body Breadth | 0.284 inch | |
Body Depth | 0.435 inch | |
Body Length | 1.494 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 104549-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104549-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
147377-5 | 50 SYS50 SMT HDR DR SHD W/O HD | TE Connectivity | 104549-7 vs 147377-5 |
HIF3BB-50PA-2.54WB(63) | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, | Hirose Electric Co Ltd | 104549-7 vs HIF3BB-50PA-2.54WB(63) |
HIF3BA-50PA-2.54WB(63) | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, | Hirose Electric Co Ltd | 104549-7 vs HIF3BA-50PA-2.54WB(63) |