-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 SYS50 SURFMNT HDR DRST SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1875
|
Newark | 10 Sys50 Surfmnt Hdr Drst Shrd |Amp Te Connectivity 104549-1 Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 1207 |
|
$1.6800 / $2.0600 | Buy Now |
DISTI #
10H6842
|
Newark | 10 Sys50 Surfmnt Hdr Drst Shrd Rohs Compliant: No |Amp Te Connectivity 104549-1 Min Qty: 1476 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.6100 | Buy Now |
DISTI #
A123193-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 26 Weeks Container: Tube |
278 In Stock |
|
$1.4907 / $2.5900 | Buy Now |
DISTI #
104549-1
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 104549-1) RoHS: Not Compliant Min Qty: 1476 Package Multiple: 1476 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.4411 / $1.6270 | Buy Now |
DISTI #
571-104549-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 10P VERT SMD RoHS: Not Compliant | 918 |
|
$1.4900 / $2.5900 | Buy Now |
DISTI #
71705117
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 10 SYS50 SURFMNT HDR DRST SHRD | TE Connectivity 104549-1 RoHS: Not Compliant Min Qty: 1476 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $2.0100 | RFQ |
DISTI #
AMP104549-1
|
Heilind Electronics | 10 SYS50 SURFMNT HDR DRST SHRD | Americas - 0 in Stock |
|
$1.7091 / $1.7347 | Buy Now |
|
Onlinecomponents.com | 10 SYS50 SURFMNT HDR DRST SHRD |
1207 Partner Stock |
|
$1.4300 / $2.1700 | Buy Now |
DISTI #
104549-1
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 104549-1) RoHS: Not Compliant Min Qty: 1476 Package Multiple: 1476 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.4411 / $1.6270 | Buy Now |
DISTI #
AMP104549-1
|
Interstate Connecting Components | 10 SYS50 SURFMNT HDR DRST SHRD | 0 |
|
$1.7091 / $1.7347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104549-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104549-1
TE Connectivity
10 SYS50 SURFMNT HDR DRST SHRD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED, AMPMODU | |
Body Breadth | 0.344 inch | |
Body Depth | 0.435 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 104549-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104549-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104549-1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 104549-1 vs 5-104549-1 |