-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1001 7985 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9258
|
Newark | Rf Connectors/Coaxial Connectors 1001 7985 00 |Amp Te Connectivity 1045369-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$23.1600 | Buy Now |
DISTI #
2266-1045369-1-ND
|
DigiKey | CONN SSMA PLUG STR 50 OHM Min Qty: 3 Lead time: 51 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$23.8100 / $24.2600 | Buy Now |
DISTI #
1045369-1-ND
|
DigiKey | CONN SSMA PLUG STR 50 OHM Min Qty: 3 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3585 | Buy Now |
DISTI #
1045369-1
|
Avnet Americas | Conn SSMA PL 0Hz to 40GHz 50Ohm Solder ST Cable Mount - Bulk (Alt: 1045369-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7620 / $22.5780 | Buy Now |
DISTI #
571-1045369-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1001 7985 00 RoHS: Compliant | 0 |
|
$21.9400 | Order Now |
DISTI #
71705109
|
RS | TE, A&D Connectors, Connector and Crimp Tooling, 1001 7985 00 | TE Connectivity 1045369-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$27.0200 / $27.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$20.3900 | Buy Now |
DISTI #
AMP1045369-1
|
Heilind Electronics | SSMA CABLE PLUG 1001 7985 00 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SSMA 0Hz to 40GHz 50Ohm Solder ST Cable Mount PL Package RoHS: Compliant |
15 Partner Stock |
|
$0 | Buy Now |
DISTI #
69094789
|
Verical | Conn SSMA 0Hz to 40GHz 50Ohm Solder ST Cable Mount PL Package Min Qty: 3 Package Multiple: 1 | Americas - 321 |
|
$26.9100 / $28.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1045369-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1045369-1
TE Connectivity
1001 7985 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.33 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.03 dB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.03 |
This table gives cross-reference parts and alternative options found for 1045369-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1045369-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1045370-1 | SSMA STRAIGHT PLUG, 1001 7985 02 | TE Connectivity | 1045369-1 vs 1045370-1 |