-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.035in Min Cable Dia, 0.054in Max Cable Dia, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1138
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Ampmodu Mte Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Ampmodu Short Point Connectors Rohs Compliant: No |Amp Te Connectivity 104505-3 RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now |
DISTI #
A28343-ND
|
DigiKey | CONN PIN 22-26AWG CRIMP TIN-LEAD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
19241 In Stock |
|
$0.1747 / $0.3300 | Buy Now |
DISTI #
104505-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 104505-3) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1308 / $0.1582 | Buy Now |
DISTI #
571-1045053
|
Mouser Electronics | Headers & Wire Housings PIN 26-22 AWG RoHS: Not Compliant | 24771 |
|
$0.1740 / $0.3300 | Buy Now |
|
Future Electronics | AMPMODU 50 Tin Over Nickel 26-22 AWG Crimp Pin IDC Contact RoHS: Not Compliant pbFree: No Min Qty: 25000 Package Multiple: 500 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$0.1700 / $0.1900 | Buy Now |
|
Bisco Industries | 94 |
|
Buy Now | ||
DISTI #
AMP104505-3
|
Heilind Electronics | MTE PIN LP | Americas - 8215 in Stock |
|
$0.2651 / $0.3351 | Buy Now |
|
Onlinecomponents.com | MTE PIN LP |
7472 In Stock |
|
$0.2404 / $0.3315 | Buy Now |
DISTI #
56488585
|
Verical | Contact PIN Crimp ST Cable Mount 22-26AWG Loose RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Date Code: 2124 | Americas - 7450 |
|
$0.3189 / $0.4310 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104505-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104505-3
TE Connectivity
Connector Accessory, 0.035in Min Cable Dia, 0.054in Max Cable Dia, Contact, Phosphor Bronze
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.054 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 200 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Rated Voltage(AC) | 300 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |