Part Details for 1045.1151 by Marquardt Switches Inc
Overview of 1045.1151 by Marquardt Switches Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1010-451MED | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1045.1151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1045.1151
|
Mouser Electronics | Basic / Snap Action Switches SNAP ACTION SPDT MOMENTARY RoHS: Compliant | 344 |
|
$7.0800 / $9.5900 | Buy Now |
DISTI #
70458704
|
RS | Switch, Snap-action, SPDT, momentary, IP67, Button Actuator, 1A, 250VAC, QC | Marquardt Switches 1045.1151 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7200 / $9.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $8.1500 | Buy Now |