Part Details for 1045-BSS by Marinco Electrical Group
Overview of 1045-BSS by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
104527-HMC264LM3 | Analog Devices | HMC264LM3 Evaluation PCB | |
XAL1010-451MED | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1010-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 1045-BSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fast Charge 4.8A Dual USB Charger - 1-1/8" Round Socket Mount RoHS: Compliant | 2679 Factory Stock |
|
$36.2900 / $57.1700 | Buy Now |
|
Master Electronics | Fast Charge 4.8A Dual USB Charger - 1-1/8" Round Socket Mount RoHS: Compliant | 2679 Factory Stock |
|
$36.2900 / $57.1700 | Buy Now |