-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHORT POINT RCP CONT LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H4542
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Ampmodu Short Point Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: No |Amp Te Connectivity 104480-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1702 |
|
$0.2130 / $0.2510 | Buy Now |
DISTI #
20M4678
|
Newark | Short Point Rcp Cont Lp |Amp Te Connectivity 104480-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2380 / $0.3760 | Buy Now |
DISTI #
A28328-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
32057 In Stock |
|
$0.1956 / $0.4000 | Buy Now |
DISTI #
104480-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 104480-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Bulk | 50000 |
|
$0.1546 | Buy Now |
DISTI #
83H4542
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 83H4542) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1402 Partner Stock |
|
$0.2760 / $0.3830 | Buy Now |
DISTI #
20M4678
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 20M4678) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2690 / $0.3760 | Buy Now |
DISTI #
571-1044808
|
Mouser Electronics | Headers & Wire Housings SOCKET 26-22 AWG RoHS: Not Compliant | 133921 |
|
$0.1810 / $0.3600 | Buy Now |
DISTI #
V99:2348_11681479
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG Loose RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2213 | Americas - 31313 |
|
$0.1752 / $0.2109 | Buy Now |
DISTI #
V36:1790_14373393
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG Loose RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks Date Code: 1732 | Americas - 10670 |
|
$0.1753 / $0.3362 | Buy Now |
DISTI #
V36:1790_11681479
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG Loose RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2221 | Americas - 526 |
|
$0.1680 / $0.2471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104480-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104480-8
TE Connectivity
SHORT POINT RCP CONT LP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 104480-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104480-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
104480-9 | TE Connectivity | $0.8319 | SHORT POINT RECP CONT LP | 104480-8 vs 104480-9 |
104480-2 | TE Connectivity | $0.1261 | SHORT POINT CONT PLTD SN-PB | 104480-8 vs 104480-2 |
1-104480-1 | TE Connectivity | Check for Price | WIRE TERMINAL | 104480-8 vs 1-104480-1 |
104480-4 | TE Connectivity | $0.1362 | SHORT POINT CONT 30 DPLX STMPD | 104480-8 vs 104480-4 |