-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHORT POINT RECP CONT LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F6252
|
Newark | Contact, Receptacle, 24-20Awg, Crimp, Product Range:Ampmodu Mte Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Ampmodu Short Point Connectorsrohs Compliant: No |Amp Te Connectivity 104479-6 Min Qty: 100 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$86.8400 | Buy Now |
DISTI #
A28333-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
49342 In Stock |
|
$0.1675 / $0.3600 | Buy Now |
DISTI #
104479-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 104479-6) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1776 | Buy Now |
DISTI #
571-104479-6
|
Mouser Electronics | Headers & Wire Housings SKT 24-20 CU/AU 6500 RoHS: Not Compliant | 47993 |
|
$0.1670 / $0.3400 | Buy Now |
DISTI #
70087122
|
RS | PCB Contact Receptacle, Female, Crimp, Gold Plating, AMPMODU Mod IV/V Series | TE Connectivity 104479-6 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1820 / $0.1980 | RFQ |
|
Future Electronics | AMPMODU Series 1.52 mm Insulation Gold (15) Receptacle Contact RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1650 / $0.1850 | Buy Now |
DISTI #
AMP104479-6
|
Heilind Electronics | SHORT POINT RECP CONT LP | Americas - 0 in Stock |
|
$0.1971 | Buy Now |
|
Onlinecomponents.com | SHORT POINT RECP CONT LP | Alternative Product Available |
|
$0.1716 / $0.4824 | Buy Now |
|
Bristol Electronics | 414 |
|
RFQ | ||
DISTI #
104479-6
|
TTI | Headers & Wire Housings SKT 24-20 CU/AU 6500 Min Qty: 50000 Package Multiple: 50000 Container: Each | Americas - 0 |
|
$0.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104479-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104479-6
TE Connectivity
SHORT POINT RECP CONT LP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.025 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Rated Voltage(AC) | 300 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 104479-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104479-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-104479-2 | Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy | TE Connectivity | 104479-6 vs 1-104479-2 |