Part Details for 1044740 by Phoenix Contact
Overview of 1044740 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1044740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1491
|
Newark | Terminal Block, Pluggable, 2Way, Pitch Spacing:7.62Mm, No. Of Positions:2Ways, Wire Size (Awg):6Awg, Conductor Area Csa:16Mm2, Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:1Kv, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact 1044740 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6700 / $15.7700 | Buy Now |
DISTI #
277-1044740-ND
|
DigiKey | PCB CONNECTOR, NOMINAL CURRENT: Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8455 | Buy Now |
DISTI #
651-1044740
|
Mouser Electronics | DIN Rail Terminal Blocks PCB Connector 2 Pos Green RoHS: Compliant | 0 |
|
$14.0300 / $16.6500 | Order Now |
DISTI #
71849172
|
RS | PCB Plug IDC 7.62mm 6AWG 1000V 32A 2 Position | Phoenix Contact 1044740 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8100 / $21.1500 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$13.7400 / $17.7200 | Buy Now |
DISTI #
000000000005971203
|
Sager | DIN Rail Terminal Blocks PCB Connector 2 Pos Green Min Qty: 20 | 0 |
|
$17.2700 / $18.6000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$13.7400 / $17.7200 | Buy Now |
Part Details for 1044740
1044740 CAD Models
1044740 Part Data Attributes
|
1044740
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1044740
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact |