Part Details for 10447 by Desco Industries Inc
Overview of 10447 by Desco Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9709
|
Newark | Cleaner, Spray Bottle, 450Ml Rohs Compliant: Yes |Desco 10447 Min Qty: 1 Package Multiple: 4 Date Code: 0 Container: Pack | 1 |
|
$58.5600 | Buy Now |
DISTI #
58AC7588
|
Newark | Alcohol-Free Esd Surface & Mat Cleaner, Cleaner Type:Surface, Cleaner Applications:Mat, Surfaces, Product Range:Reztore Series, Dispensing Method:Spray Bottle, Volume:450Ml, Weight:16Oz |Desco 10447 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7500 | Buy Now |
DISTI #
16-1584-ND
|
DigiKey | CLEANER MAT&SURFACE 16OZ 4/PK Min Qty: 1 Lead time: 3 Weeks Container: Bottle |
66 In Stock |
|
$42.7500 | Buy Now |
DISTI #
809-10447
|
Mouser Electronics | Chemicals REZTORE SURFACE & MAT CLEANER, SPRAY 16 OZ, PACK OF 4 RoHS: Compliant | 9 |
|
$40.6100 / $42.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.9500 / $56.4400 | Buy Now |
DISTI #
72154350
|
Verical | Surface and MAT Cleaner, Spray 16 OZ, Pack Of 4 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$84.2590 | Buy Now |
DISTI #
548CH447
|
Techni-Tool, Inc. | Desco 10447 Reztore® Surface and Mat Cleaner, Alcohol-Free, 16 oz Bottle | 34 |
|
$10.6900 | Buy Now |
DISTI #
489-923
|
Techni-Tool, Inc. | Desco 10447 Reztore® Surface and Mat Cleaner, Alcohol-Free, 16 oz, 4 Bottles/Case | 11 |
|
$42.7500 | Buy Now |
DISTI #
489-923
|
TestEquity LLC | Desco 10447 Reztore® Surface and Mat Cleaner, Alcohol-Free, 16 oz, 4 Bottles/Case | 11 |
|
$42.7500 | Buy Now |