Part Details for 104440 by Brady Worldwide Inc
Overview of 104440 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139781-044402LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 104440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T9883
|
Newark | B514 2X5 Black Floor Ts 20/Pk/Pack Of 20 Each |Brady 104440 RoHS: Not Compliant Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 18 |
|
$38.5900 | Buy Now |
DISTI #
2267-104440-ND
|
DigiKey | 2" X 5" B514 BLACK FLOOR TS 20PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.4500 | Buy Now |
DISTI #
71970277
|
RS | Toughstripe Divider T Marks, 2"W x 5"L, Black | Brady 104440 RoHS: Compliant Min Qty: 1 Package Multiple: 20 Container: Package | 0 |
|
$38.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$40.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$37.0600 / $38.5900 | Buy Now |