Part Details for 10440601 by Spelsberg els UK Ltd
Overview of 10440601 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10440601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK-PS-1811-16-M
|
TME | Enclosure: multipurpose, X: 110mm, Y: 180mm, Z: 165mm, TK PS, grey Min Qty: 1 | 0 |
|
$31.4200 / $35.5900 | RFQ |