Part Details for 10440-1.5V 1200MWH LI-ION AAA by XTAR
Results Overview of 10440-1.5V 1200MWH LI-ION AAA by XTAR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10440-1.5V 1200MWH LI-ION AAA Information
10440-1.5V 1200MWH LI-ION AAA by XTAR is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24090DGQT | Texas Instruments | 1A, Single Input, Single Cell Li-Ion Battery Charger w/ 10kΩ NTC | Li-ion Linear Battery Charger IC 10-MSOP-PowerPAD 0 to 125 | |
BQ24090DGQR | Texas Instruments | 1A, Single Input, Single Cell Li-Ion Battery Charger w/ 10kΩ NTC | Li-ion Linear Battery Charger IC 10-MSOP-PowerPAD 0 to 125 | |
TPS650231RSBT | Texas Instruments | Power Management IC (PMIC) for Li-Ion Powered Systems 40-WQFN -40 to 85 |
Price & Stock for 10440-1.5V 1200MWH LI-ION AAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XTAR-1.5V0.8AH-AAA
|
TME | Re-battery: Li-Ion, 10440,AAA,R3, 1.5V, 800mAh, Ø10.3x44.5mm Min Qty: 1 | 1 |
|
$10.3700 / $12.9100 | Buy Now |