-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1577
|
Newark | Btb Conn, Header, 52Pos, 2Row, 0.8Mm Rohs Compliant: Yes |Phoenix Contact 1043756 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 236 |
|
$8.2000 / $12.0600 | Buy Now |
DISTI #
41AH9692
|
Newark | Btb Conn, Header, 52Pos, 2Row, 0.8Mm Rohs Compliant: Yes |Phoenix Contact 1043756 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.2000 / $9.1000 | Buy Now |
DISTI #
277-18583-1-ND
|
DigiKey | CONN HEADER 0.8MM 52POS SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$7.5700 / $8.9100 | Buy Now |
DISTI #
651-1043756
|
Mouser Electronics | Board to Board & Mezzanine Connectors FP 0,8/ 52-MV-SH 2,65 RoHS: Compliant | 0 |
|
$7.5700 / $7.8400 | Order Now |
|
Onlinecomponents.com | shielded SMD male connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 52 - pitch: 0.8 mm - color: black - contact surface: Gold | 0 |
|
$7.5000 / $15.6300 | Buy Now |
DISTI #
000000000005967598
|
Sager | Board to Board & Mezzanine Connectors FP 0,8/ 52-MV-SH 2,65 Min Qty: 250 | 0 |
|
$9.5300 | Buy Now |
|
Master Electronics | shielded SMD male connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 52 - pitch: 0.8 mm - color: black - contact surface: Gold | 0 |
|
$7.5000 / $15.6300 | Buy Now |
|
Neutron USA | Board to Board &, Mezzanine Connectors FP 0,8/ 52-MV-SH 2,65 | 50 |
|
$52.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1043756
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1043756
Phoenix Contact
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |