104351-3
Description: 06 MODII HDR DRST B/A W/HD

Overview of 104351-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 104351-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 33B4374
Newark 06 Modii Hdr Drst B/A W/Hd Rohs Compliant: No |Amp Te Connectivity 104351-3 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7400
  • 1,000 $0.6380
  • 2,500 $0.6120
$0.6120 / $0.7400 Buy Now
DISTI # 104351-3
Avnet Americas Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 104351-3) RoHS: Not Compliant Min Qty: 520 Package Multiple: 520 Lead time: 30 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 571-104351-3
Mouser Electronics Headers & Wire Housings 06 MODII HDR DRST B/A W/HD RoHS: Not Compliant 149
  • 1 $1.3600
  • 10 $1.1500
  • 100 $1.0300
  • 520 $0.7760
  • 1,040 $0.7140
  • 2,600 $0.6540
  • 5,200 $0.5560
  • 10,400 $0.4970
$0.4970 / $1.3600 Buy Now
DISTI # 71705905
RS 06 MODII HDR DRST B/A W/HD | TE Connectivity 104351-3 RoHS: Not Compliant Min Qty: 520 Package Multiple: 1 Container: Bulk 0
  • 520 $0.7800
  • 1,040 $0.7500
$0.7500 / $0.7800 RFQ
Onlinecomponents.com HEADER ASSY, MOD II, BREAKAWAY, DBL ROW, .100X.100 CL ,VERT, .025 SQ POSTS, WITH RETENTION FEATURE Alternative Product Available
  • 25 $0.8665
  • 250 $0.6999
  • 520 $0.6894
  • 1,040 $0.6676
  • 2,600 $0.6197
  • 5,200 $0.4566
  • 7,800 $0.4288
  • 10,400 $0.3377
$0.3377 / $0.8665 Buy Now
Master Electronics HEADER ASSY, MOD II, BREAKAWAY, DBL ROW, .100X.100 CL ,VERT, .025 SQ POSTS, WITH RETENTION FEATURE Alternative Product Available
  • 25 $0.8665
  • 250 $0.6999
  • 520 $0.6894
  • 1,040 $0.6676
  • 2,600 $0.6197
  • 5,200 $0.4566
  • 7,800 $0.4288
  • 10,400 $0.3377
$0.3377 / $0.8665 Buy Now

CAD Models for 104351-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 104351-3 by TE Connectivity

104351-3
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
30 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.192 inch
Body Depth
0.09 inch
Body Length
0.284 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. 104351-3
    TE Connectivity
    06 MODII HDR DRST B/A W/HD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 104351-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 104351-3 by TE Connectivity

  • Please alert me when 104351-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 104351-3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 104351-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 104351-3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 104351-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 104351-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: