-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03 MODII HDR SRST B/A W/HD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B4327
|
Newark | 03 Modii Hdr Srst B/A W/Hd Rohs Compliant: No |Amp Te Connectivity 104346-1 Min Qty: 21600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
104346-1
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 104346-1) RoHS: Not Compliant Min Qty: 21600 Package Multiple: 21600 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-104346-1
|
Mouser Electronics | Headers & Wire Housings 03 MODII HDR SRST B/ RoHS: Not Compliant | 15491 |
|
$0.1220 / $0.3400 | Buy Now |
DISTI #
71705890
|
RS | TE, IND Devices, Circular Connectors, 03 MODII HDR SRST B/A W/HD | TE Connectivity 104346-1 RoHS: Not Compliant Min Qty: 21600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1110 / $0.1580 | RFQ |
|
Onlinecomponents.com | HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, VERT, .025 SQ POSTS, WITH RETENTION FEATURE |
954 In Stock |
|
$0.1184 / $0.1992 | Buy Now |
DISTI #
69768170
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Carton RoHS: Not Compliant Min Qty: 497 Package Multiple: 1 | Americas - 861 |
|
$0.1260 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.1 Pitch, PC Tail W/RETNN Terminal | 1261 |
|
$0.1536 / $0.2880 | Buy Now |
DISTI #
104346-1
|
TTI | Headers & Wire Housings 03 MODII HDR SRST B/ Min Qty: 21600 Package Multiple: 21600 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1043461-TEC
|
TME | 104346-1 Min Qty: 285 | 861 |
|
$13.1262 | Buy Now |
DISTI #
104346-1
|
IBS Electronics | TE, IND Devices, Circular Connectors, 03 MODII HDR SRST B/A W/HD TE Connectivity 104346-1 Min Qty: 6601 Package Multiple: 1 | 861 |
|
$0.1313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104346-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104346-1
TE Connectivity
03 MODII HDR SRST B/A W/HD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.284 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 104346-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104346-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146290-3 | 03 MODII HDR SRST B/A 100 W/HD | TE Connectivity | 104346-1 vs 5-146290-3 |
PEG03SS-TBK | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Mueller Electric Company | 104346-1 vs PEG03SS-TBK |