-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05 MODII HDR SRST B/A W/HD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B4320
|
Newark | 05 Modii Hdr Srst B/A W/Hd Rohs Compliant: No |Amp Te Connectivity 104345-3 RoHS: Not Compliant Min Qty: 19200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2990 | Buy Now |
DISTI #
104345-3
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 104345-3) RoHS: Not Compliant Min Qty: 19200 Package Multiple: 19200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-104345-3
|
Mouser Electronics | Headers & Wire Housings 05 MODII HDR SRST B/A W/HD RoHS: Not Compliant | 0 |
|
$0.2980 / $0.3100 | Order Now |
DISTI #
V36:1790_11683334
|
Arrow Electronics | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Carton RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1745 | Americas - 1 |
|
$0.2318 | Buy Now |
DISTI #
71705887
|
RS | TE, IND Devices, Circular Connectors, 05 MODII HDR SRST B/A W/HD | TE Connectivity 104345-3 RoHS: Not Compliant Min Qty: 19200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2970 / $0.3220 | RFQ |
|
Onlinecomponents.com | HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, VERT, .025 SQ POSTS, WITH RETENTION FEATURE |
2880 Partner Stock |
|
$0.3294 / $0.3989 | Buy Now |
DISTI #
1043453-TEC
|
TME | 104345-3 Min Qty: 104 | 2880 |
|
$0.4009 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3744 |
|
RFQ | |
DISTI #
C1S757100740814
|
Chip1Stop | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Automotive Carton RoHS: Not Compliant | 1 |
|
$0.3470 | Buy Now |
|
Master Electronics | HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, VERT, .025 SQ POSTS, WITH RETENTION FEATURE |
2880 Partner Stock |
|
$0.3294 / $0.3989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104345-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104345-3
TE Connectivity
05 MODII HDR SRST B/A W/HD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |