Part Details for 1043418 by Phoenix Contact
Overview of 1043418 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1043418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1043418-ND
|
DigiKey | QUINT4-S-ORING/12-24DC/1X40/VP Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
2 In Stock |
|
$151.8148 / $178.6100 | Buy Now |
DISTI #
651-1043418
|
Mouser Electronics | Redundancy Modules QUINT4-S-ORING/12-24DC/1X40/VP RoHS: Compliant | 0 |
|
$164.3200 / $178.6100 | Order Now |
DISTI #
72480856
|
RS | QUINT4-S-ORING/12-24DC/1X42/VP | Phoenix Contact 1043418 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$175.0000 | RFQ |
|
Onlinecomponents.com | Active QUINT single redundancy module for DIN rail mounting - protective coating - input: 12 - 24 V DC - output: 12 - 24 V DC/1 x 40 A - incl. mounted UTA 107/30 universal DIN rail adapter |
2 Partner Stock |
|
$151.2000 / $166.9000 | Buy Now |
DISTI #
1043418
|
TTI | Redundancy Modules QUINT4-S-ORING/12-24DC/1X40/VP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$162.4500 / $177.1400 | Buy Now |
|
Dynamic Solutions GmbH | Redundancy module, with protective coating | 2200 |
|
RFQ | |
|
Master Electronics | Active QUINT single redundancy module for DIN rail mounting - protective coating - input: 12 - 24 V DC - output: 12 - 24 V DC/1 x 40 A - incl. mounted UTA 107/30 universal DIN rail adapter |
2 Partner Stock |
|
$151.2000 / $166.9000 | Buy Now |