Part Details for 104305-1 by TE Connectivity
Overview of 104305-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 104305-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7598
|
Newark | 10 Ampmodu Mt Assy Dr .100Cl |Amp Te Connectivity 104305-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2068 |
|
$6.5900 | Buy Now |
DISTI #
2266-104305-1-ND
|
DigiKey | CONN RCPT 10POS DL IDC .100 GOLD Min Qty: 17 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
2068 In Stock |
|
$3.7600 / $4.2400 | Buy Now |
DISTI #
571-104305-1
|
Mouser Electronics | Headers & Wire Housings 10 AMPMODU MT ASSY D RoHS: Not Compliant | 0 |
|
$5.5400 / $5.7700 | Order Now |
|
Onlinecomponents.com | RECEPTACLE ASSY, AMPMODU, MASS TERMINATION, DBL ROW, .100 X .100 CL, #22-#26 AWG WIRE |
2068 Partner Stock |
|
$3.7200 / $4.8100 | Buy Now |
DISTI #
TE Connectivity 104305-1
|
PEI Genesis | Board Connector, 10 Contact( | 2068 |
|
Buy Now | |
|
Master Electronics | RECEPTACLE ASSY, AMPMODU, MASS TERMINATION, DBL ROW, .100 X .100 CL, #22-#26 AWG WIRE |
2068 Partner Stock |
|
$3.7200 / $4.8100 | Buy Now |
Part Details for 104305-1
104305-1 CAD Models
104305-1 Part Data Attributes:
|
104305-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104305-1
TE Connectivity
10 AMPMODU MT ASSY DR .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 |
Alternate Parts for 104305-1
This table gives cross-reference parts and alternative options found for 104305-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104305-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104305-1 | 10 AMPMODU MT ASSY DR.100CL SN | TE Connectivity | 104305-1 vs 5-104305-1 |