-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T2028
|
Newark | Battery Holder, 18650, Th, Battery Sizes Accepted:18650, No. Of Batteries:1, Product Range:- Rohs Compliant: Yes |Keystone 1043 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2370 |
|
$1.5300 / $1.8000 | Buy Now |
DISTI #
36-1043-ND
|
DigiKey | BATT HOLDER 18650 1 CELL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1915 In Stock |
|
$1.5471 / $3.3900 | Buy Now |
DISTI #
534-1043
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs 18650 PCB PLASTIC BATT HLDR THM 1 CELL RoHS: Compliant | 6506 |
|
$2.0300 / $3.0600 | Buy Now |
DISTI #
E02:0323_03391259
|
Arrow Electronics | Battery Holder 1 Cells 18650 Size Nylon Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Date Code: 2303 | Europe - 1700 |
|
$1.8619 / $2.1045 | Buy Now |
DISTI #
70182389
|
RS | Battery Holder, THM, Nylon, High Temp, UL 94V-O, 1 Cell, 18650 | Keystone Electronics 1043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 |
|
$2.9000 / $3.4600 | Buy Now |
|
Future Electronics | THM BATTERY HOLDER RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Container: Tray | 650Tray |
|
$2.0200 / $2.1600 | Buy Now |
|
Bisco Industries | 45 |
|
Buy Now | ||
DISTI #
79056134
|
Verical | Battery Holder 1 Cells 18650 Size Nylon Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2303 | Americas - 1700 |
|
$1.8635 / $2.1063 | Buy Now |
DISTI #
65154367
|
Verical | Battery Holder 1 Cells 18650 Size Nylon Tray RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 71 |
|
$2.8328 / $2.9450 | Buy Now |
DISTI #
66756882
|
Verical | Battery Holder 1 Cells 18650 Size Nylon Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 45 |
|
$9.5464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy